

F-360U | |
|---|---|
DigiKey Part Number | F-360U-ND |
Manufacturer | |
Manufacturer Product Number | F-360U |
Description | PWR XFMR LAMINATED 78VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 78VA Power Transformer 115V, 230V Primary 6.5V, 13V, 19.5V, 26V Secondary 3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 6.5V, 13V, 19.5V, 26V | |
Current - Output (Max) | 3A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 78VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 71.42mm L x 66.68mm W | |
Height - Seated (Max) | 85.73mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 3.5 lbs (1.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.309.63000 | kr.309.63 |
| 10 | kr.278.44500 | kr.2,784.45 |
| 25 | kr.266.83400 | kr.6,670.85 |
| 50 | kr.258.34360 | kr.12,917.18 |
| 100 | kr.250.10180 | kr.25,010.18 |
| 250 | kr.239.57708 | kr.59,894.27 |
| Unit Price without VAT: | kr.309.63000 |
|---|---|
| Unit Price with VAT: | kr.387.03750 |


