




F-218X | |
|---|---|
DigiKey Part Number | 237-1937-ND |
Manufacturer | |
Manufacturer Product Number | F-218X |
Description | PWR XFMR LAMINATED 24VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 24VA Power Transformer 115V Primary 12V Secondary 2A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-218X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 2A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 24VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 82.55mm L x 47.63mm W | |
Height - Seated (Max) | 50.80mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.58000 | kr.104.58 |
| 10 | kr.94.24000 | kr.942.40 |
| 25 | kr.90.36800 | kr.2,259.20 |
| 50 | kr.87.52900 | kr.4,376.45 |
| 100 | kr.84.76860 | kr.8,476.86 |
| 250 | kr.81.23852 | kr.20,309.63 |
| 500 | kr.78.65664 | kr.39,328.32 |
| Unit Price without VAT: | kr.104.58000 |
|---|---|
| Unit Price with VAT: | kr.130.72500 |



