


F-1X | |
|---|---|
DigiKey Part Number | 237-1930-ND |
Manufacturer | |
Manufacturer Product Number | F-1X |
Description | PWR XFMR LAMINATED 7.5VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 7.5VA Power Transformer 115V Primary 2.5V Secondary 3A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-1X Models |
Category | Secondary Winding(s) Single |
Manufacturer Triad Magnetics | Center Tap Yes |
Series | Power - Max 7.5VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 71.42mm L x 41.28mm W |
Voltage - Primary 115V | Height - Seated (Max) 41.28mm |
Voltage - Secondary (Full Load) 2.5V | Voltage - Isolation 1500Vrms |
Current - Output (Max) 3A | Weight 0.68 lb (308.44 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.98000 | kr.86.98 |
| 10 | kr.78.42000 | kr.784.20 |
| 25 | kr.75.20720 | kr.1,880.18 |
| 50 | kr.72.85220 | kr.3,642.61 |
| 100 | kr.70.56320 | kr.7,056.32 |
| 250 | kr.67.63292 | kr.16,908.23 |
| 500 | kr.65.48930 | kr.32,744.65 |
| 1.000 | kr.63.40676 | kr.63,406.76 |
| Unit Price without VAT: | kr.86.98000 |
|---|---|
| Unit Price with VAT: | kr.108.72500 |


