CMT-8109 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Triad Magnetics
In Stock: 0
Unit Price: kr.51.42000
Datasheet

Similar


Bourns Inc.
In Stock: 225
Unit Price: kr.64.35000
Datasheet
30 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.3A DCR 330mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMT-8109

DigiKey Part Number
237-1362-ND
Manufacturer
Manufacturer Product Number
CMT-8109
Description
CMC 30MH 2.3A 2LN THROUGH HOLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.3A DCR 330mOhm
Datasheet
 Datasheet
EDA/CAD Models
CMT-8109 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
330mOhm
Manufacturer
Triad Magnetics
Voltage Rating - AC
1500V (1.5kV)
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Approval Agency
CSA, IEC, UL, VDE
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.350" L x 0.800" W (34.29mm x 20.32mm)
Number of Lines
2
Height (Max)
1.450" (36.83mm)
Inductance @ Frequency
30 mH @ 1 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
2.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMT-8109-BTriad Magnetics0CMT-8109-B-NDkr.51.42000Direct
8109-RCBourns Inc.225M8904-NDkr.64.35000Similar
Available To Order
Factory Stock: 100
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.51.42000kr.51.42
Manufacturers Standard Package
Unit Price without VAT:kr.51.42000
Unit Price with VAT:kr.64.27500