Direct

CMT-8106 | |
|---|---|
DigiKey Part Number | 237-1380-ND |
Manufacturer | |
Manufacturer Product Number | CMT-8106 |
Description | CMC 5MH 3.7A 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 3.7A DCR 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMT-8106 Models |
Category | DC Resistance (DCR) (Max) 70mOhm |
Manufacturer Triad Magnetics | Voltage Rating - AC 1500V (1.5kV) |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Approval Agency CSA, IEC, UL, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.200" L x 0.600" W (30.48mm x 15.24mm) |
Number of Lines 2 | Height (Max) 1.200" (30.48mm) |
Inductance @ Frequency 5 mH @ 1 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 3.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMT-8106-B | Triad Magnetics | 0 | CMT-8106-B-ND | kr.31.60000 | Direct |
| 8106-RC | Bourns Inc. | 333 | M8901-ND | kr.32.56000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.60000 | kr.31.60 |
| Unit Price without VAT: | kr.31.60000 |
|---|---|
| Unit Price with VAT: | kr.39.50000 |



