
CMF16-153131-B | |
|---|---|
DigiKey Part Number | 237-2272-ND |
Manufacturer | |
Manufacturer Product Number | CMF16-153131-B |
Description | CMC 15MH 1.3A 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 470mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMF16-153131-B Models |
Category | Current Rating (Max) 1.3A |
Manufacturer Triad Magnetics | DC Resistance (DCR) (Max) 470mOhm |
Series | Voltage Rating - AC 300V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.965" L x 0.571" W (24.50mm x 14.50mm) |
Number of Lines 2 | Height (Max) 0.531" (13.50mm) |
Inductance @ Frequency 15 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.67000 | kr.11.67 |
| Unit Price without VAT: | kr.11.67000 |
|---|---|
| Unit Price with VAT: | kr.14.58750 |


