L6R60D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R60D-480

DigiKey Part Number
364-1790-ND
Manufacturer
Manufacturer Product Number
L6R60D-480
Description
AC/DC DESKTOP ADAPTER 48V 65W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
48V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Mag, LLC
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
1.35A
Power (Watts)
65 W
No Load Power Consumption
100mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
39.4" (1.00m)
Input Connector
IEC 320-C8
Size / Dimension
4.72" L x 2.01" W x 1.34" H (120.0mm x 51.0mm x 34.0mm)
Approval Agency
cUL, FCC, UL
Standard Number
62368-1
Weight
0.617 lb (280.00 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.136.45000kr.136.45
5kr.125.50400kr.627.52
10kr.121.05000kr.1,210.50
25kr.115.40720kr.2,885.18
50kr.111.52000kr.5,576.00
Manufacturers Standard Package
Unit Price without VAT:kr.136.45000
Unit Price with VAT:kr.170.56250