L6R200DM-240-C14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tri-Mag, LLC
In Stock: 167
Unit Price: kr.842.08000
Datasheet

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: kr.806.76625
Datasheet

Parametric Equivalent


TT Electronics/Power Partners Inc.
In Stock: 15
Unit Price: kr.612.19000
Datasheet
24V 200 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R200DM-240-C14

DigiKey Part Number
364-1612-ND
Manufacturer
Manufacturer Product Number
L6R200DM-240-C14
Description
AC/DC DESKTOP ADAPTER 24V 199W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
24V 200 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
150mW (Max)
Manufacturer
Tri-Mag, LLC
Applications
Medical
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Power DIN, 4 Pin
Region Utilized
International
Cord Length
59" (1.50m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
8.03" L x 3.19" W x 1.67" H (204.0mm x 81.0mm x 42.4mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cULus, EN, FCC, TUV
Voltage - Output
24V
Standard Number
62368-1
Current - Output (Max)
8.3A
Base Product Number
Power (Watts)
200 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L6R200D-240Tri-Mag, LLC167364-1310-NDkr.842.08000Parametric Equivalent
L6R200D-240-C6Tri-Mag, LLC0L6R200D-240-C6-NDkr.806.76625Parametric Equivalent
PUP230N3-14TT Electronics/Power Partners Inc.153989-PUP230N3-14-NDkr.612.19000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
260kr.945.21400kr.245,755.64
Unit Price without VAT:kr.945.21400
Unit Price with VAT:kr.1,181.51750