L6R200D-120-C6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: kr.858.94000
Datasheet

Parametric Equivalent


Tri-Mag, LLC
In Stock: 6
Unit Price: kr.976.74000
Datasheet

Parametric Equivalent


Phihong USA
In Stock: 125
Unit Price: kr.544.73000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 27
Unit Price: kr.786.10000
Datasheet
12V 192 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R200D-120-C6

DigiKey Part Number
L6R200D-120-C6-ND
Manufacturer
Manufacturer Product Number
L6R200D-120-C6
Description
AC/DC DESKTOP ADAPTER 12V 192W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12V 192 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
150mW (Max)
Manufacturer
Tri-Mag, LLC
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Power DIN, 4 Pin
Region Utilized
International
Cord Length
47.2" (1.20m)
Form
Desktop (Class I)
Input Connector
IEC 320-C6
Input Type
Cord (Sold Separately)
Size / Dimension
7.20" L x 3.19" W x 1.65" H (183.0mm x 81.0mm x 42.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cULus, EN, FCC, TUV
Voltage - Output
12V
Standard Number
62368-1
Current - Output (Max)
16A
Weight
1.874 lb (850.0 g)
Power (Watts)
192 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L6R200D-120Tri-Mag, LLC02103-L6R200D-120-NDkr.858.94000Parametric Equivalent
L6R200DM-120-C14Tri-Mag, LLC6364-1609-NDkr.976.74000Parametric Equivalent
PPL200U-120Phihong USA125993-1473-NDkr.544.73000Parametric Equivalent
SDI200-12-U-P51Bel Power Solutions27179-SDI200-12-U-P51-NDkr.786.10000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
200kr.806.76625kr.161,353.25
Unit Price without VAT:kr.806.76625
Unit Price with VAT:kr.1,008.45781