Parametric Equivalent

| L6R160D-480-C6 | |
|---|---|
| DigiKey Part Number | L6R160D-480-C6-ND | 
| Manufacturer | |
| Manufacturer Product Number | L6R160D-480-C6 | 
| Description | AC/DC DESKTOP ADAPTER 48V 158W | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 48V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Tri-Mag, LLC | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Region Utilized | International | |
| Form | Desktop (Class I) | |
| Input Type | Cord (Sold Separately) | |
| Voltage - Input | 90 ~ 264 VAC | |
| Voltage - Output | 48V | |
| Current - Output (Max) | 3.33A | |
| Power (Watts) | 160 W | |
| No Load Power Consumption | 150mW (Max) | |
| Polarization | - | |
| Applications | ITE (Commercial) | |
| Efficiency | Level VI, CoC Tier 2 | |
| Operating Temperature | 0°C ~ 40°C | |
| Output Connector | Power DIN, 4 Pin | |
| Cord Length | 59" (1.50m) | |
| Input Connector | IEC 320-C6 | |
| Size / Dimension | 6.89" L x 2.91" W x 1.65" H (175.0mm x 74.0mm x 42.0mm) | |
| Approval Agency | CE, cULus, EN, FCC, TUV | |
| Standard Number | 62368-1 | |
| Weight | 1.543 lb (700.0 g) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | kr.538.48012 | kr.134,620.03 | 
| Unit Price without VAT: | kr.538.48012 | 
|---|---|
| Unit Price with VAT: | kr.673.10015 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                











 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark