L6R160D-150-C14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: kr.538.48012
Datasheet
L6R160D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R160D-150-C14

DigiKey Part Number
L6R160D-150-C14-ND
Manufacturer
Manufacturer Product Number
L6R160D-150-C14
Description
AC/DC DESKTOP ADAPTER 15V 150W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Mag, LLC
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
10A
Power (Watts)
150 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
6.89" L x 2.91" W x 1.65" H (175.0mm x 74.0mm x 42.0mm)
Approval Agency
CE, cULus, EN, FCC, TUV
Standard Number
62368-1
Weight
1.543 lb (700.0 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
250kr.538.48012kr.134,620.03
Unit Price without VAT:kr.538.48012
Unit Price with VAT:kr.673.10015