Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L6R12M-120 | |
|---|---|
DigiKey Part Number | 2103-L6R12M-120-ND |
Manufacturer | |
Manufacturer Product Number | L6R12M-120 |
Description | AC/DC WALL MOUNT ADAPTER, MEDICA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Category | Power (Watts) 12 W |
Manufacturer Tri-Mag, LLC | No Load Power Consumption 150mW |
Series | Polarization Positive Center |
Packaging Bulk | Applications Medical |
Part Status Active | Efficiency Level VI |
Region Utilized North America | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Input Type Fixed Blade | Cord Length 59" (1.50m) |
Voltage - Input 90 ~ 264 VAC | Input Connector NEMA 1-15P |
Voltage - Output 12V | Size / Dimension 3.16" L x 1.81" W x 1.59" H (80.3mm x 46.0mm x 40.4mm) |
Current - Output (Max) 1A | Standard Number 60601-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICM12M-120 | Tri-Mag, LLC | 0 | 2103-ICM12M-120-ND | kr.107.59488 | Parametric Equivalent |
| L6R12-120 | Tri-Mag, LLC | 1.173 | 364-1268-ND | kr.59.79000 | Parametric Equivalent |
| L6R12-120V1 | Tri-Mag, LLC | 0 | 2103-L6R12-120V1-ND | kr.44.22910 | Parametric Equivalent |
| AMA12UR4-120100Y | DComponents | 113 | 5245-AMA12UR4-120100Y-ND | kr.79.12000 | Parametric Equivalent |
| AMA18XUR4-120150Y | DComponents | 4 | 5245-AMA18XUR4-120150Y-ND | kr.100.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.102.12726 | kr.51,063.63 |
| Unit Price without VAT: | kr.102.12726 |
|---|---|
| Unit Price with VAT: | kr.127.65908 |













