L6R120DM-240-C14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tri-Mag, LLC
In Stock: 23
Unit Price: kr.550.44000
Datasheet

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: kr.512.39375
Datasheet

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: kr.661.87445
Image for L6R120DM-240-C14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R120DM-240-C14

DigiKey Part Number
364-1607-ND
Manufacturer
Manufacturer Product Number
L6R120DM-240-C14
Description
AC/DC DESKTOP ADAPTER 24V 120W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
150mW (Max)
Manufacturer
Tri-Mag, LLC
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class I)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
6.50" L x 2.60" W x 1.54" H (165.0mm x 66.0mm x 39.0mm)
Voltage - Output
24V
Approval Agency
CE, cULus, EN, FCC, TUV
Current - Output (Max)
5A
Standard Number
60601-1
Power (Watts)
120 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L6R120D-240Tri-Mag, LLC232103-L6R120D-240-NDkr.550.44000Parametric Equivalent
L6R120D-240-C6Tri-Mag, LLC0L6R120D-240-C6-NDkr.512.39375Parametric Equivalent
L6R120DM-240Tri-Mag, LLC02103-L6R120DM-240-NDkr.661.87445Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
264kr.661.87439kr.174,734.84
Unit Price without VAT:kr.661.87439
Unit Price with VAT:kr.827.34299