
DZ150-12EU | |
|---|---|
DigiKey Part Number | DZ150-12EU-ND |
Manufacturer | |
Manufacturer Product Number | DZ150-12EU |
Description | AC/DC CONVERTER 5V 12V 150W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 5V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 10 A |
Mfr | Current - Output 2 7 A |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features PFC, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.80" L x 3.80" W x 1.50" H (172.7mm x 96.5mm x 38.1mm) |
Voltage - Output 1 5V | Minimum Load Required Yes |
Voltage - Output 2 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.782.11600 | kr.3,910.58 |
| Unit Price without VAT: | kr.782.11600 |
|---|---|
| Unit Price with VAT: | kr.977.64500 |




