
DY110-7-1 | |
|---|---|
DigiKey Part Number | 364-1745-ND |
Manufacturer | |
Manufacturer Product Number | DY110-7-1 |
Description | AC/DC CONVERTER 12V 110W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 9 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.00" L x 3.50" W x 1.42" H (152.4mm x 88.9mm x 36.1mm) |
Voltage - Input 90 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.397.64000 | kr.397.64 |
| Unit Price without VAT: | kr.397.64000 |
|---|---|
| Unit Price with VAT: | kr.497.05000 |

