DG200M-9EC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: kr.331.58000
Datasheet
Image for DG200M-9EC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG200M-9EC

DigiKey Part Number
DG200M-9EC-ND
Manufacturer
Manufacturer Product Number
DG200M-9EC
Description
AC/DC CONVERTER 24V 200W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-20°C ~ 65°C (With Derating)
Part Status
Active
Features
PFC, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
8.4 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPS-200-24-CMEAN WELL USA Inc.01866-4032-NDkr.331.58000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
5kr.1,680.51800kr.8,402.59
Unit Price without VAT:kr.1,680.51800
Unit Price with VAT:kr.2,100.64750