
DG040M-3 | |
|---|---|
DigiKey Part Number | DG040M-3-ND |
Manufacturer | |
Manufacturer Product Number | DG040M-3 |
Description | AC/DC CONVERTER 18V 40W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 18V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 86% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 0.91" H (76.2mm x 50.8mm x 23.1mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 1 18V | Minimum Load Required No |
Current - Output 1 2.22 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.1,027.86600 | kr.5,139.33 |
| Unit Price without VAT: | kr.1,027.86600 |
|---|---|
| Unit Price with VAT: | kr.1,284.83250 |

