
TEB0835-03-A | |
|---|---|
DigiKey Part Number | 1686-TEB0835-03-A-ND |
Manufacturer | |
Manufacturer Product Number | TEB0835-03-A |
Description | PCIE BASEBOARD FOR TE0835 RFSOC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | TE0835 Zynq UltraScale+ RFSoC Carrier PCIe Card TE0835 Zynq® UltraScale+™ FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | TE0835 Zynq UltraScale+ RFSoC Carrier PCIe Card | |
Contents | Board(s) | |
Utilized IC / Part | TE0835 | |
Interconnect System | PCIe | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,720.36000 | kr.3,720.36 |
| Unit Price without VAT: | kr.3,720.36000 |
|---|---|
| Unit Price with VAT: | kr.4,650.45000 |



