


TE0876-02-A | |
|---|---|
DigiKey Part Number | 1686-TE0876-02-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0876-02-A |
Description | ICEZERO MIT LATTICE ICE40HX |
Customer Reference | |
Detailed Description | iCE40HX FPGA Embedded Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Platform | Raspberry Pi | |
Type | Embedded | |
Function | FPGA | |
Utilized IC / Part | iCE40HX | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.275.20000 | kr.275.20 |
| Unit Price without VAT: | kr.275.20000 |
|---|---|
| Unit Price with VAT: | kr.344.00000 |





