



TE0723-03-07S-1C | |
|---|---|
DigiKey Part Number | 1686-1090-ND |
Manufacturer | |
Manufacturer Product Number | TE0723-03-07S-1C |
Description | IC MOD CORTEX-A9 766MHZ 512MB |
Customer Reference | |
Detailed Description | TE0723 Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7007S) 766MHz 512MB 16MB |
Datasheet | Datasheet |
EDA/CAD Models | TE0723-03-07S-1C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | MCU, FPGA | |
Core Processor | ARM Cortex-A9 | |
Co-Processor | Zynq-7000 (Z-7007S) | |
Speed | 766MHz | |
Flash Size | 16MB | |
RAM Size | 512MB | |
Connector Type | B2B | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |

