
| TE0720-03-2IFC3 | |
|---|---|
| DigiKey Part Number | 1686-1102-ND | 
| Manufacturer | |
| Manufacturer Product Number | TE0720-03-2IFC3 | 
| Description | IC MODULE CORTEX-A9 1GB 32MB | 
| Customer Reference | |
| Detailed Description | TE0720 Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7020) 1GB 32MB | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TE0720-03-2IFC3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Trenz Electronic GmbH | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Module/Board Type | MCU, FPGA | |
| Core Processor | ARM Cortex-A9 | |
| Co-Processor | Zynq-7000 (Z-7020) | |
| Flash Size | 32MB | |
| RAM Size | 1GB | |
| Connector Type | Samtec LSHM | |
| Size / Dimension | 1.970" L x 1.570" W (50.00mm x 40.00mm) | |
| Operating Temperature | -40°C ~ 85°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark