Similar
Parametric Equivalent




TE0715-04-30-1I | |
|---|---|
DigiKey Part Number | 1686-1014-ND |
Manufacturer | |
Manufacturer Product Number | TE0715-04-30-1I |
Description | IC MOD CORTEX-A9 125MHZ 1GB 32MB |
Customer Reference | |
Detailed Description | TE0715 Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7030) 125MHz 1GB 32MB |
Datasheet | Datasheet |
EDA/CAD Models | TE0715-04-30-1I Models |
Category | Speed 125MHz |
Manufacturer Trenz Electronic GmbH | Flash Size 32MB |
Series | RAM Size 1GB |
Packaging Bulk | Connector Type Samtec LSHM |
Part Status Obsolete | Size / Dimension 1.970" L x 1.570" W (50.00mm x 40.00mm) |
Module/Board Type MCU, FPGA | Operating Temperature -40°C ~ 85°C |
Core Processor ARM Cortex-A9 | Base Product Number |
Co-Processor Zynq-7000 (Z-7030) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TE0715-05-71I33-L | Trenz Electronic GmbH | 34 | 1686-TE0715-05-71I33-L-ND | kr.3,480.66000 | Similar |
| TE0715-05-71I33-A | Trenz Electronic GmbH | 48 | 1686-TE0715-05-71I33-A-ND | kr.3,575.76000 | Parametric Equivalent |







