TE0711 Embedded Module Artix™ 7 XC7A100T-2CSG324I 32MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE0711-02-72I-1-A

DigiKey Part Number
1686-TE0711-02-72I-1-A-ND
Manufacturer
Manufacturer Product Number
TE0711-02-72I-1-A
Description
IC MOD ARTIX-7 100MHZ 32MB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
TE0711 Embedded Module Artix™ 7 XC7A100T-2CSG324I 32MB
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
Artix™ 7 XC7A100T-2CSG324I
Manufacturer
Trenz Electronic GmbH
Flash Size
32MB
Series
Connector Type
Board-to-Board (BTB) Socket
Packaging
Bulk
Size / Dimension
1.970" L x 1.570" W (50.00mm x 40.00mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Module/Board Type
FPGA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,578.66000kr.1,578.66
Manufacturers Standard Package
Unit Price without VAT:kr.1,578.66000
Unit Price with VAT:kr.1,973.32500