Spartan Embedded Module Xilinx Spartan™ 6 XC6SLX75-3CSG484I 128MB 8MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Spartan Embedded Module Xilinx Spartan™ 6 XC6SLX75-3CSG484I 128MB 8MB
TE0630-03-63I12-A
TE0630-03-63I12-A

TE0630-03-63I12-A

DigiKey Part Number
1686-TE0630-03-63I12-A-ND
Manufacturer
Manufacturer Product Number
TE0630-03-63I12-A
Description
FPGA MODULE WITH AMD SPARTAN 6 L
Customer Reference
Detailed Description
Spartan Embedded Module Xilinx Spartan™ 6 XC6SLX75-3CSG484I 128MB 8MB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
Xilinx Spartan™ 6 XC6SLX75-3CSG484I
Manufacturer
Trenz Electronic GmbH
Flash Size
8MB
Series
RAM Size
128MB
Packaging
Bulk
Connector Type
Board-to-Board (BTB) Socket - 80
Part Status
Obsolete
Size / Dimension
1.970" L x 1.570" W (50.00mm x 40.00mm)
Module/Board Type
FPGA
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TE0630-03-63I22-ATrenz Electronic GmbH01686-TE0630-03-63I22-A-NDkr.2,555.65000MFR Recommended
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,074.38000kr.2,074.38
Manufacturers Standard Package
Unit Price without VAT:kr.2,074.38000
Unit Price with VAT:kr.2,592.97500