TE0422-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TE0422-02
TE0422-02
TE0422-02

TE0422-02

DigiKey Part Number
1686-1173-ND
Manufacturer
Manufacturer Product Number
TE0422-02
Description
SFP 2 SMA ADAPTER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adapter Connector SFP Plug To SMA Jack, Female Socket (4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trenz Electronic GmbH
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
SFP Plug
Convert To (Adapter End)
SMA Jack, Female Socket (4)
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,196.80000kr.1,196.80
Manufacturers Standard Package
Unit Price without VAT:kr.1,196.80000
Unit Price with VAT:kr.1,496.00000