26922 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Trenz Electronic GmbH
In Stock: 47
Unit Price: kr.180.60000
Datasheet
26922
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26922

DigiKey Part Number
1686-1002-ND
Manufacturer
Manufacturer Product Number
26922
Description
HEATSINK FOR TE0720 SPRINGLOADED
Customer Reference
Detailed Description
Heat Sink TE0720 Top Mount
EDA/CAD Models
26922 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Rectangular, Fins
Length
-
Width
-
Diameter
-
Fin Height
-
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
-
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes