
ME1008410201071 | |
|---|---|
DigiKey Part Number | 609-ME1008410201071TR-ND - Tape & Reel (TR) 609-ME1008410201071CT-ND - Cut Tape (CT) 609-ME1008410201071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ME1008410201071 |
Description | MINI COOL EDGE 0.60MM,84 SIGNAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME1008410201071 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28; 14 | |
Number of Positions | 84 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.06000 | kr.77.06 |
| 10 | kr.65.49800 | kr.654.98 |
| 25 | kr.61.39640 | kr.1,534.91 |
| 50 | kr.58.46520 | kr.2,923.26 |
| 100 | kr.56.30270 | kr.5,630.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.45.99922 | kr.20,699.65 |
| Unit Price without VAT: | kr.77.06000 |
|---|---|
| Unit Price with VAT: | kr.96.32500 |

