
DK-GL4502T | |
|---|---|
DigiKey Part Number | 3641-DK-GL4502T-ND |
Manufacturer | |
Manufacturer Product Number | DK-GL4502T |
Description | GLOVES YARN GRY/WHT SMALL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Yarn Gloves - Inspection, Safety Small Gray, White Tipped Fingers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Gloves - Inspection, Safety | |
Size | Small | |
Material | Yarn | |
Color | Gray, White | |
Features | Tipped Fingers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.255.21000 | kr.255.21 |
| 10 | kr.230.86300 | kr.2,308.63 |
| 25 | kr.223.35000 | kr.5,583.75 |
| 50 | kr.218.29860 | kr.10,914.93 |
| 100 | kr.213.71390 | kr.21,371.39 |
| 250 | kr.208.28596 | kr.52,071.49 |
| Unit Price without VAT: | kr.255.21000 |
|---|---|
| Unit Price with VAT: | kr.319.01250 |


