DK-CP2524
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-CP2522

DigiKey Part Number
3641-DK-CP2522-ND
Manufacturer
Manufacturer Product Number
DK-CP2522
Description
LOW PROFILE CPT, 15', 1 MEG, MAL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Cord (For Mats, Wrist Straps) 15' (4.57m) 1 MOhms Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Bag
Part Status
Active
Type
Cord (For Mats, Wrist Straps)
Cord Type
Straight
Cord Termination
10mm Snap Stud, #10 Ring Terminal
Cord Length
15' (4.57m)
Number of Conductors
1
Strap Closure
-
Strap Material
-
Strap Termination
-
Resistance
1 MOhms
Size
-
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.62.21000kr.62.21
10kr.54.12500kr.541.25
25kr.51.74000kr.1,293.50
50kr.50.16060kr.2,508.03
100kr.48.74750kr.4,874.75
250kr.47.09528kr.11,773.82
500kr.45.98604kr.22,993.02
1.000kr.44.98170kr.44,981.70
Manufacturers Standard Package
Unit Price without VAT:kr.62.21000
Unit Price with VAT:kr.77.76250