
BPWX 1-08-50 | |
|---|---|
DigiKey Part Number | 440-BPWX1-08-50-ND |
Manufacturer | |
Manufacturer Product Number | BPWX 1-08-50 |
Description | AC/DC CONVERTER 8V 1.3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 8V 83mA, 125mA 90 ~ 308 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) 1.3 W |
Manufacturer Transcell Technology Inc. | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Efficiency 70% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 7-DIP Module |
Number of Outputs 2 | Size / Dimension 1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm) |
Voltage - Input 90 ~ 308 VAC | Approval Agency CB, cURus |
Voltage - Output 1 8V | Base Product Number |
Current - Output (Max) 83mA, 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.55.72800 | kr.5,572.80 |
| Unit Price without VAT: | kr.55.72800 |
|---|---|
| Unit Price with VAT: | kr.69.66000 |

