BPWX 0.5-14-50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Transcell Technology Inc.
In Stock: 0
Unit Price: kr.57.60520
Datasheet
Enclosed AC DC Converters 2 Output 14V 28mA, 36mA 90 ~ 308 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPWX 0.5-14-50

DigiKey Part Number
440-BPWX0.5-14-50-ND
Manufacturer
Manufacturer Product Number
BPWX 0.5-14-50
Description
AC/DC CONVERTER 14V 572MW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 14V 28mA, 36mA 90 ~ 308 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
572 mW
Manufacturer
Transcell Technology Inc.
Applications
ITE (Commercial)
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Efficiency
70%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
7-DIP Module
Number of Outputs
2
Size / Dimension
1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm)
Voltage - Input
90 ~ 308 VAC
Approval Agency
CB, cURus
Voltage - Output 1
14V
Base Product Number
Current - Output (Max)
28mA, 36mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BPWX 1-14-50Transcell Technology Inc.0440-BPWX1-14-50-NDkr.57.60520Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.57.41000kr.5,741.00
Unit Price without VAT:kr.57.41000
Unit Price with VAT:kr.71.76250