Parametric Equivalent

BPSX 2-14-33 | |
|---|---|
DigiKey Part Number | 440-BPSX2-14-33-ND |
Manufacturer | |
Manufacturer Product Number | BPSX 2-14-33 |
Description | AC/DC CONVERTER 14V 1.5W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 14V 70mA, 143mA 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transcell Technology Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 14V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 70mA, 143mA | |
Power (Watts) | 1.5 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.35" L x 1.12" W x 0.58" H (34.2mm x 28.4mm x 14.8mm) | |
Approval Agency | CB, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.69.35010 | kr.6,935.01 |
| Unit Price without VAT: | kr.69.35010 |
|---|---|
| Unit Price with VAT: | kr.86.68763 |


