
TXO 60-115-J | |
|---|---|
DigiKey Part Number | 1951-TXO60-115-J-ND |
Manufacturer | |
Manufacturer Product Number | TXO 60-115-J |
Description | AC/DC CONVERTER 15V 60W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | -20°C ~ 70°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.1mm) | |
Approval Agency | CB, CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.178.73000 | kr.178.73 |
| 5 | kr.176.83400 | kr.884.17 |
| 10 | kr.174.92400 | kr.1,749.24 |
| 25 | kr.162.08840 | kr.4,052.21 |
| 50 | kr.159.83100 | kr.7,991.55 |
| 100 | kr.157.50900 | kr.15,750.90 |
| 250 | kr.155.18648 | kr.38,796.62 |
| Unit Price without VAT: | kr.178.73000 |
|---|---|
| Unit Price with VAT: | kr.223.41250 |

