
TXO 45-112-J | |
|---|---|
DigiKey Part Number | 1951-TXO45-112-J-ND |
Manufacturer | |
Manufacturer Product Number | TXO 45-112-J |
Description | AC/DC CONVERTER 12V 45W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.8 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | -20°C ~ 70°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.1mm) | |
Approval Agency | CB, CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.159.44000 | kr.159.44 |
| 5 | kr.154.73600 | kr.773.68 |
| 10 | kr.150.02700 | kr.1,500.27 |
| 25 | kr.145.38320 | kr.3,634.58 |
| 50 | kr.140.67460 | kr.7,033.73 |
| 100 | kr.135.96600 | kr.13,596.60 |
| 250 | kr.131.25700 | kr.32,814.25 |
| Unit Price without VAT: | kr.159.44000 |
|---|---|
| Unit Price with VAT: | kr.199.30000 |

