
TXO 300-112-J | |
|---|---|
DigiKey Part Number | 1951-TXO300-112-J-ND |
Manufacturer | |
Manufacturer Product Number | TXO 300-112-J |
Description | AC/DC CONVERTER 12V 180W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C | |
Features | DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.73" H (127.0mm x 76.2mm x 44.0mm) | |
Approval Agency | CB, CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.603.59000 | kr.603.59 |
| 5 | kr.599.72200 | kr.2,998.61 |
| 10 | kr.595.85100 | kr.5,958.51 |
| 25 | kr.566.24800 | kr.14,156.20 |
| 50 | kr.557.98820 | kr.27,899.41 |
| 100 | kr.549.73160 | kr.54,973.16 |
| Unit Price without VAT: | kr.603.59000 |
|---|---|
| Unit Price with VAT: | kr.754.48750 |

