
TXO 120-124-J | |
|---|---|
DigiKey Part Number | 1951-TXO120-124-J-ND |
Manufacturer | |
Manufacturer Product Number | TXO 120-124-J |
Description | AC/DC CONVERTER 24V 120W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 70°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.87" H (76.2mm x 50.8mm x 22.1mm) | |
Approval Agency | CB, CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.319.98000 | kr.319.98 |
| 5 | kr.310.31000 | kr.1,551.55 |
| 10 | kr.300.63500 | kr.3,006.35 |
| 25 | kr.290.95960 | kr.7,273.99 |
| 50 | kr.281.22000 | kr.14,061.00 |
| 100 | kr.274.44750 | kr.27,444.75 |
| Unit Price without VAT: | kr.319.98000 |
|---|---|
| Unit Price with VAT: | kr.399.97500 |


