
TXN 50-112 | |
|---|---|
DigiKey Part Number | 1951-TXN50-112-ND |
Manufacturer | |
Manufacturer Product Number | TXN 50-112 |
Description | AC/DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 140 ~ 340 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 85% |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 140 ~ 340 VDC | Size / Dimension 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) |
Voltage - Output 1 12V | Approval Agency CB, cURus |
Current - Output 1 4.2 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.68000 | kr.100.68 |
| 5 | kr.95.91200 | kr.479.56 |
| 10 | kr.93.92100 | kr.939.21 |
| 25 | kr.91.35440 | kr.2,283.86 |
| 50 | kr.89.45480 | kr.4,472.74 |
| 100 | kr.87.59660 | kr.8,759.66 |
| 250 | kr.85.19844 | kr.21,299.61 |
| 500 | kr.83.42882 | kr.41,714.41 |
| Unit Price without VAT: | kr.100.68000 |
|---|---|
| Unit Price with VAT: | kr.125.85000 |




