
TXN 100-112 | |
|---|---|
DigiKey Part Number | 1951-TXN100-112-ND |
Manufacturer | |
Manufacturer Product Number | TXN 100-112 |
Description | AC/DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 140 ~ 340 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 85% |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 140 ~ 340 VDC | Size / Dimension 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) |
Voltage - Output 1 12V | Approval Agency CB, cURus |
Current - Output 1 8.4 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.157.30000 | kr.157.30 |
| 5 | kr.149.81400 | kr.749.07 |
| 10 | kr.146.70100 | kr.1,467.01 |
| 25 | kr.142.68800 | kr.3,567.20 |
| 50 | kr.139.72220 | kr.6,986.11 |
| 100 | kr.136.81910 | kr.13,681.91 |
| 250 | kr.133.07380 | kr.33,268.45 |
| Unit Price without VAT: | kr.157.30000 |
|---|---|
| Unit Price with VAT: | kr.196.62500 |



