TXLN 960-124
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TXLN 960-124
TXLN: New AC/DC Power Supplies from Traco Power

TXLN 960-148

DigiKey Part Number
1951-TXLN960-148-ND
Manufacturer
Manufacturer Product Number
TXLN 960-148
Description
AC/DC CONVERTER 48V 960W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TXLN 960-148 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 127 ~ 375 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
20 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
89%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.83" L x 4.92" W x 2.48" H (275.0mm x 125.0mm x 63.0mm)
Approval Agency
CB, CE, cURus
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,517.50000kr.2,517.50
5kr.2,411.80200kr.12,059.01
10kr.2,306.11200kr.23,061.12
25kr.2,229.12520kr.55,728.13
Manufacturers Standard Package
Unit Price without VAT:kr.2,517.50000
Unit Price with VAT:kr.3,146.87500