


TXLN 110-115 | |
|---|---|
DigiKey Part Number | 1951-TXLN110-115-ND |
Manufacturer | |
Manufacturer Product Number | TXLN 110-115 |
Description | AC/DC CONVERTER 15V 110W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 88 ~ 264 VAC, 125 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXLN 110-115 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 86% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.26" L x 3.74" W x 1.50" H (159.0mm x 95.0mm x 38.0mm) |
Voltage - Input 88 ~ 264 VAC, 125 ~ 375 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 15V | Standard Number 62368-1 |
Current - Output 1 7.3 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.409.56000 | kr.409.56 |
| 5 | kr.390.05000 | kr.1,950.25 |
| 10 | kr.381.94700 | kr.3,819.47 |
| 25 | kr.371.49360 | kr.9,287.34 |
| 50 | kr.363.77520 | kr.18,188.76 |
| 100 | kr.356.21670 | kr.35,621.67 |
| Unit Price without VAT: | kr.409.56000 |
|---|---|
| Unit Price with VAT: | kr.511.95000 |

