
TXH 120-148 | |
|---|---|
DigiKey Part Number | TXH120-148-ND |
Manufacturer | |
Manufacturer Product Number | TXH 120-148 |
Description | AC/DC CONVERTER 48V 120W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXH 120-148 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.39" L x 3.23" W x 1.50" H (136.9mm x 82.0mm x 38.1mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 2.5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.672.42000 | kr.672.42 |
| 5 | kr.640.44200 | kr.3,202.21 |
| 10 | kr.627.13400 | kr.6,271.34 |
| 25 | kr.609.96880 | kr.15,249.22 |
| 50 | kr.597.29400 | kr.29,864.70 |
| 100 | kr.584.88210 | kr.58,488.21 |
| Unit Price without VAT: | kr.672.42000 |
|---|---|
| Unit Price with VAT: | kr.840.52500 |











