

TVN 5-4811WI | |
---|---|
DigiKey Part Number | 1951-1875-ND |
Manufacturer | |
Manufacturer Product Number | TVN 5-4811WI |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TVN 5-4811WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 10 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.366.66000 | kr.366.66 |
5 | kr.363.00800 | kr.1,815.04 |
10 | kr.359.36000 | kr.3,593.60 |
30 | kr.348.70400 | kr.10,461.12 |
Unit Price without VAT: | kr.366.66000 |
---|---|
Unit Price with VAT: | kr.458.32500 |