


TVN 5-2413WI | |
|---|---|
DigiKey Part Number | 1951-1868-ND |
Manufacturer | |
Manufacturer Product Number | TVN 5-2413WI |
Description | DC DC CONVERTER 15V 5W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 333mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TVN 5-2413WI Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 10 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 333mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS6-2415S | Recom Power | 214 | 945-2987-ND | kr.272.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.376.41000 | kr.376.41 |
| 5 | kr.362.40800 | kr.1,812.04 |
| 10 | kr.356.51700 | kr.3,565.17 |
| 30 | kr.347.37267 | kr.10,421.18 |
| 50 | kr.343.19440 | kr.17,159.72 |
| 100 | kr.337.59740 | kr.33,759.74 |
| Unit Price without VAT: | kr.376.41000 |
|---|---|
| Unit Price with VAT: | kr.470.51250 |

