MFR Recommended

TSRN 1-2465A | |
|---|---|
DigiKey Part Number | TSRN1-2465A-ND |
Manufacturer | |
Manufacturer Product Number | TSRN 1-2465A |
Description | DC DC CONVERTER 6.5V 6.5W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 6.5V 1A 8V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSRN 1-2465A Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 6.5 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Linear Regulator Replacement | Efficiency 93% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 8V | Package / Case 3-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 0.46" L x 0.40" W x 0.30" H (11.7mm x 10.2mm x 7.5mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSR 1-2465 | Traco Power | 1.213 | 1951-2611-ND | kr.61.98000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.80.10600 | kr.801.06 |
| Unit Price without VAT: | kr.80.10600 |
|---|---|
| Unit Price with VAT: | kr.100.13250 |


