
TSR 3-24150N | |
|---|---|
DigiKey Part Number | 1951-TSR3-24150N-ND |
Manufacturer | |
Manufacturer Product Number | TSR 3-24150N |
Description | 3A POL WITH ULTRA-WIDE INPUTS TO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 3A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 3-24150N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 45 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 94% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.14000 | kr.54.14 |
| 5 | kr.52.10800 | kr.260.54 |
| 10 | kr.51.26400 | kr.512.64 |
| 30 | kr.49.95400 | kr.1,498.62 |
| 50 | kr.49.35560 | kr.2,467.78 |
| 100 | kr.48.55300 | kr.4,855.30 |
| 250 | kr.47.51128 | kr.11,877.82 |
| 500 | kr.46.73716 | kr.23,368.58 |
| Unit Price without VAT: | kr.54.14000 |
|---|---|
| Unit Price with VAT: | kr.67.67500 |

