


TSR 1-2418 | |
|---|---|
DigiKey Part Number | 1951-2423-ND |
Manufacturer | |
Manufacturer Product Number | TSR 1-2418 |
Description | DC DC CONVERTER 1.8V 1.8W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 1.8V 1A 4.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 1-2418 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 1.8 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.11000 | kr.60.11 |
| 5 | kr.59.59800 | kr.297.99 |
| 10 | kr.59.08200 | kr.590.82 |
| 30 | kr.57.46967 | kr.1,724.09 |
| 50 | kr.57.14700 | kr.2,857.35 |
| 100 | kr.54.78050 | kr.5,478.05 |
| 500 | kr.53.88742 | kr.26,943.71 |
| Unit Price without VAT: | kr.60.11000 |
|---|---|
| Unit Price with VAT: | kr.75.13750 |


