TRV 1-2413M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRV 1-2413M
TRV-1-1221M
TRV-1-1221M
TRV 1M Series High-Isolation DC/DC Converter | Datasheet Preview

TRV 1-1221M

DigiKey Part Number
1951-TRV1-1221M-ND
Manufacturer
Manufacturer Product Number
TRV 1-1221M
Description
DC DC CONVERTER +/-5V 1W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 9.6V - 14.4V Input
cms-datasheet
 cms-datasheet
EDA/CAD Models
TRV 1-1221M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9.6V
Voltage - Input (Max)
14.4V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
1 W
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
9-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Tube
Quantitycms-unit-priceExt Price
1kr.98.69000kr.98.69
5kr.97.65400kr.488.27
10kr.96.62100kr.966.21
25kr.93.65400kr.2,341.35
50kr.92.17060kr.4,608.53
100kr.83.20500kr.8,320.50
250kr.79.65724kr.19,914.31
500kr.79.07726kr.39,538.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.98.69000
Unit Price with VAT:kr.123.36250