TRV 1-2413M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRV 1-2413M
TRV-1-0521M
TRV-1-0521M
TRV 1M Series High-Isolation DC/DC Converter | Datasheet Preview

TRV 1-0521M

DigiKey Part Number
1951-TRV1-0521M-ND
Manufacturer
Manufacturer Product Number
TRV 1-0521M
Description
DC DC CONVERTER +/-5V 1W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input
cms-datasheet
 cms-datasheet
EDA/CAD Models
TRV 1-0521M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
1 W
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
9-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in DKK
Tube
Quantitycms-unit-priceExt Price
1kr.99.33000kr.99.33
5kr.98.64600kr.493.23
10kr.97.97600kr.979.76
25kr.96.55640kr.2,413.91
50kr.96.16960kr.4,808.48
100kr.95.39550kr.9,539.55
250kr.94.07324kr.23,518.31
500kr.93.71862kr.46,859.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.99.33000
Unit Price with VAT:kr.124.16250