


TRN 3-2411SM | |
|---|---|
DigiKey Part Number | TRN3-2411SM-ND |
Manufacturer | |
Manufacturer Product Number | TRN 3-2411SM |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 3-2411SM Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 7-SMD Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.141.95000 | kr.141.95 |
| 5 | kr.136.70400 | kr.683.52 |
| 10 | kr.134.48400 | kr.1,344.84 |
| 30 | kr.131.04133 | kr.3,931.24 |
| 50 | kr.129.46920 | kr.6,473.46 |
| 100 | kr.127.36050 | kr.12,736.05 |
| 250 | kr.124.62336 | kr.31,155.84 |
| 500 | kr.122.58948 | kr.61,294.74 |
| Unit Price without VAT: | kr.141.95000 |
|---|---|
| Unit Price with VAT: | kr.177.43750 |



