
TRN 3-0521 | |
|---|---|
DigiKey Part Number | TRN3-0521-ND |
Manufacturer | |
Manufacturer Product Number | TRN 3-0521 |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 4.5V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 3-0521 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.150.19000 | kr.150.19 |
| 5 | kr.144.60200 | kr.723.01 |
| 10 | kr.142.26300 | kr.1,422.63 |
| 30 | kr.138.61567 | kr.4,158.47 |
| 50 | kr.136.95160 | kr.6,847.58 |
| 100 | kr.134.72250 | kr.13,472.25 |
| 250 | kr.131.82660 | kr.32,956.65 |
| Unit Price without VAT: | kr.150.19000 |
|---|---|
| Unit Price with VAT: | kr.187.73750 |

